Draper 55592 12mm Wide Hose Clamp Set

MPN
55592
Brand
Draper
EAN-13
5010559555925
Order Code
91-1215
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

This set contains 8 tensioning clamps and 3m of banding, allowing you to make hose clamps to your exact required size.


  • Banding width: 12mm
  • 3m length of banding
  • 8 tensioning clamps
  • Draper type 55592
Type Hose clamp kit
Size 12mm

Reviews

Be the first to submit a review

Trustpilot