9.5mm x 1.2m Heat Shrink Sleeve Yellow

9.5mm x 1.2m Heat Shrink Sleeve Yellow

MPN
SP 9.5 YEL
Brand
Shrinktek
Order Code
03-0225

Discontinued


General Purpose Heat Shrinkable Tubing, 2:1 Shrink Ratio, 9.5mm Supplied Diameter, 4.8mm Shrink Diameter, 0.65mm Wall Thickness, 100°C Shrink Temperature, Yellow Colour, Polyolefin Material, -55°C to +135°C Operating Temperature Range, 1.2m Length, Flexible, Flame Retarded, Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1, Suitable for General use on High Quality Equipment Requiring Military/UL Approvals
Type Heat Shrink Sleeve
Length 1.2m
Colour Yellow
Unshrunk Diameter 9.5mm

Alternatives (1)


Trustpilot