9.5mm X 1.2m Heat Shrink Sleeve Red

9.5mm X 1.2m Heat Shrink Sleeve Red

MPN
SP 9.5 RED
Brand
Shrinktek
Order Code
03-0425

Discontinued


Highly flexible general purpose red polyolefin 9.5mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 9.5mm supplied diameter, 4.8mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.65mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Red
Shrunk Diameter 4.8mm
Unshrunk Diameter 9.5mm

Alternatives (1)


Trustpilot