9.5mm Mini Reel (46m) Heat Shrink

9.5mm Mini Reel (46m) Heat Shrink

Brand
DSG-Canusa
Order Code
03-0925

Discontinued


Flame Retardant Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 9.5mm Supplied Diameter, 4.8mm Shrink Diameter, 0.6mm Wall Thickness, 110°C Shrink Temperature, Black Colour, Polyolefin Material, -55°C to +125°C Operating Temperature Range, 46m Length, Suitable for a Wide Range of Uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Dielectric Strength 20kv/mm, Flame Retardant to UL224, Applications Include Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Reel of 46m
Shrinkage Ratio 2:1
Length 46m
Colour Black
Shrunk Diameter 4.8mm
Unshrunk Diameter 9.5mm

Trustpilot