9.5mm Heat Shrink 2:1 Blue 25m Reel

9.5mm Heat Shrink 2:1 Blue 25m Reel

Brand
RVFM
Order Code
03-0450

Discontinued


Flame Retardant Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 9.5mm Supplied Diameter, 4.75mm Shrink Diameter, 115°C Shrink Temperature, Blue Colour, Polyolefin Material, -55°C to +125°C Operating Temperature Range, 25m Length, Excellent Flame Retardant Properties, Excellent Flexibility and Insulation, Thermally Stabilised Flame Retardant Polyolefin, Shrinking Temperature Starts at +70°C and Totally Shrunk at 115°C, UL Approved, Supplied in Reel of 25m
Shrinkage Ratio 2:1
Length 25m
Colour Blue
Shrunk Diameter 4.75mm
Unshrunk Diameter 9.5mm

Trustpilot