Sealey SECS01DS Electronic Combination Security Safe 350 x 250 x 250mm Dep. Slot

MPN
SECS01DS
Brand
Sealey
EAN-13
5051747624207
Order Code
89-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £81.64 £80.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty construction with twin locking bolts. Simple to operate electronic keypad accepts numbers between 3 and 8-digits, giving millions of combinations. Features safety deposit slot. Three LEDs show security, power and operating status. Also supplied with two keys for manual override should batteries fail. Includes mounting screws and wall plugs. Batteries not included.
  • Heavy-duty construction with twin locking bolts.
  • Simple to operate electronic keypad accepts numbers between 3 and 8-digits, giving millions of combinations.
  • Three LEDs show security, power and operating status.
  • Also supplied with two keys for manual override should batteries fail.
  • Featuring safety deposit slot allowing money or paperwork to be put in to the safe without opening.
  • Includes mounting screws and wall plugs.
  • Batteries not included.
  • Size (W x D x H): 350 x 250 x 250mm.
  • Slot Size (W x H): 145 x 10mm.
  • Model No. SECS01DS
Type Electronic combination safe
Height 250mm
Width 350mm
Depth 250mm
External Dimensions (W x D x H) 350 x 250 x 250mm
Internal Dimensions (W x D x H) 345 x 230 x 245mm
Lifetime Warranty No
Material Steel
Nett Weight 7.82kg
Shelf Quantity 0
Slot Size (W x H) 145 x 10mm
Thickness Wall/Door 2/4mm

Reviews

Be the first to submit a review

Trustpilot