Sealey WPS060 Surface Mounting Water Pump 53ltr/min 230V

Order Code:

89-4200

Brand: Sealey MPN: WPS060 EAN-13: 5054511427554
Qty Unit Price (Ex VAT)
1+ £92.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty induction motor with Noryl® impeller, choke valve and venture tube. Suction pump suitable for drawing brackish water. Pump housing made from either high impact thermoplastic material or stainless steel for added durability. Suitable for lifting water up to 8 metres.


  • Heavy-duty induction motor with Noryl® impeller, choke valve and venture tube.
  • Suction pump suitable for drawing brackish water.
  • Pump housing made from high impact thermoplastic material for added durability.
  • Suitable for lifting water up to 8 metres.
  • Model No. WPS060
Type Surface mounted pump
Capacity 3600 L/hL
Cut-Out Manual
Maximum Head 35m
Maximum Output/Min 50L(11gal)
Maximum Particle Size 1mm
Maximum Suction Height 8m
Motor Power 650W
Outlet OD 1"BSP
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot