Sealey ADT5 Adjustable Gearbox Support 1000kg Capacity - 1000tr, 1000trq, 1250tr

MPN
ADT5
Brand
Sealey
EAN-13
5024209851619
Order Code
89-4106
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £249.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Fully adjustable saddle with forward, backward and side-to-side tilt. Suitable for use with Model Nos. 1000TR, 1500TR, 500TTJ and 800TTJ.
  • A fully adjustable saddle with forward, backward and side-to-side tilt.
  • Suitable for use with Model Nos. 1000TR, 1500TR, 500TTJ and 800TTJ.
  • Model No. ADT5

Model NoADT5
Capacity:1000kg
Compatibility:1000ETJ, 1000TR, 1000TRQ, 1500TR
Nett Weight:23.69Kg

Note: When using these adjustable supports the maximum capacity of the jack and support combination will be limited to the lowest specified capacity in the combination.


Type Hydraulic Gearbox Lift
Load Capacity 1tonne
Capacity 1000kg
Compatibility 1000TR, 1500TR, 500TTJ, 800TTJ
Nett Weight 23.69kg

Reviews

Be the first to submit a review

Trustpilot