Sealey SM94 Hollow Chisel Mortiser 1/2" 230V

MPN
SM94
Brand
Sealey
EAN-13
5054630106866
Order Code
89-2851
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £305.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for cutting mortises for joints, locks and dead-bolts. Twin uprights with hydraulic damper carry head assembly and have adjustable depth stop for repetitive work. Heavy-duty induction motor with no-volt release switch to prevent accidental restart after power failure or jam. Supplied with integral 13mm drill chuck and 3/8"" mortising chisel. Includes table and workpiece clamp. Recommended height of work item is at least 55mm for secure placement in clamp.
  • Bench mounting mortising machine suitable for cutting mortises for joints and also for locks and dead-bolts.
  • No-volt release switch to prevent accidental restart after power failure or jam.
  • Includes table, workpiece clamp and mortising chisel and chuck for standard drill bits.
  • Recommended height of work item is at least 55mm for secure placement in clamp.
  • Model No. SM94
Type Hollow chisel mortiser
Chisel Capacity 6 - 12mm
Chuck Capacity 13mm
Dimensions (W x D x H) 340 x 355 x 640mm
Lifetime Warranty No
Motor Power 370W
Nett Weight 27kg
Spindle Speed 1400rpm
Spindle Travel 132mm
Supply 230V (AC symbol) 50Hz
Table Size 340 x 150mm
Throat Depth 76mm

Reviews

Be the first to submit a review

Trustpilot