Sealey SM1100 Wood Lathe 10-speed 1100mm Centres

MPN
SM1100
Brand
Sealey
EAN-13
5024209540315
Order Code
89-2713
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £417.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Powered by smooth operating 550W induction motor. Plate clutch allows seamless speed control without the need to stop the motor and adjust belts and pulleys. Hollow centred head and tail stocks allow hole boring. One-piece machined lathe bed with head stock extension for bowl turning and sanding operations. Head stock rotates through five preset positions for outboard bowl turning. Includes floor stand and fitted with a 3-pin plug and cable.

Model NoSM1100
Distance Between Centres:1100mm
Motor Power:550W - 230V
Nett Weight:91.67Kg
Supplied with:Face Plate, Live & Dead Centres, Revolving Dead Centre, Tool Rest & Wrenches
Tailstock Taper:MT2
Thread Size:3/4" x 16tpi
Turning Capacity - Over Bed:370mm
Turning Capacity - Over Tool Rest:270mm
Turning Speeds:500-2000rpm

Type Wood Lathe
Distance Between Centres 1100mm
Lifetime Warranty No
Motor Power 550W - 230V
Nett Weight 85kg
Power 550W
Spindle Speed 500 to 2000rpm
Supplied with Face Plate, Live & Dead Centres, Revolving Dead Centre, Tool Rest & Wrenches
Tailstock Taper MT2
Thread Size 3/4" x 16tpi
Turning Capacity - Over Bed 370mm
Turning Capacity - Over Tool Rest 270mm
Turning Speeds 500-2000rpm
Weight 92kg

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 89-2713

Q. Can I buy chucks etc

A. Hi there, thank you for your question. All of the accessories can be found here.

Reviews

Be the first to submit a review

Trustpilot