Sealey SA36 Air Punch/flange Tool

Order Code:

89-2435

Brand: Sealey MPN: SA36 EAN-13: 5024209157919
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £76.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Suitable for heavy bodyshop use. Aluminium alloy body with steel punch and die. Puts a 10mm flange onto car panel thickness sheet for lap jointing and puts Ø5mm holes in panels for MIG spot-welding.



Model NoSA36
Air Inlet Size:1/4"BSP
Consumable Parts:SA36.V2-06 - Replacement Punch; SA36.V2-03 - Replacement Die
Nett Weight:1.3kg
Noise Power/Pressure:85/74dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:0.8/0.57m/s²

Type Air punch / flange tool
Air Consumption 2cfm
Air Inlet Size 1/4"BSP
Nett Weight 1.3kg
Noise Power/Pressure 90psi
Vibration/Uncertainty 0.8/0.57m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot