Sealey ADT3 Adjustable Gearbox Support 500kg Cap - 300tr, 300trq, 600tr, 600trq

MPN
ADT3
Brand
Sealey
EAN-13
5024209113953
Order Code
89-0820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £134.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully adjustable saddle with forward, backward and side-to-side tilt. Suitable for Model Nos. 300TR, 300TRQ, 600TR, 600TRQ.
  • A fully adjustable saddle with forward, backward and side-to-side tilt.
  • Suitable for Model Nos. 300TR, 300TRQ, 600TR, 600TRQ.
  • Note: When using these adjustable supports the maximum capacity of the jack and support combination will be limited to the lowest specified capacity in the combination. e.g. 600TR and ADT3 - Maximum capacity is 500kg.
  • Model No. ADT3
Type Hydraulic Gearbox Lift
Load Capacity 500kg
Capacity 500kg
Compatibility 300TR, 300TRQ, 600TR, 600TRQ
Nett Weight 10.82kg

Reviews

Be the first to submit a review

Trustpilot