Antistat 070-0016F Euro Bonding Plug Triple 2 x 10mm Studs 1 x 5mm Binding Post

MPN
070-0016F
Brand
Antistat
Order Code
87-9846
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £15.49
30+ £14.70
50+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,292 in stock, despatched in 4 working days

This ESD earth bonding plug incorporates two 10mm male studs and a 5mm binding post with knurled nut.

Designed for European mains plug outlets, this plug has been designed to provide a path to ground for wrist straps, matting or test equipment.


  • European plug
  • Metal earth pin
  • Neutral and mains voltage pins are made from non-conductive plastic
  • Built-in 1MΩ resistor
  • Designed for EU mains socket outlets
  • Antistat type 070-0016F
Type Earth bonding plug
Connector Type 10 mm Stud
Cord Length Earthing Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot