3M™ Polyurethane Adhesive Sealant 540 Grey 310ml

MPN
7000070298
Brand
3M
GTIN-14
04046719252992
Order Code
87-8027
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
12+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 01/07/2026

This 540 polyurethane adhesive sealant from 3M™ is highly flexible and ideal for bonding and sealing materials which have different coefficients of thermal expansion.


  • Shore A hardness of 40
  • Ideal for seam sealing
  • Great for gap filling
  • Grey colour
  • Supplied in cartridges of 310ml
  • Manufacturer's part 7000070298
Type Polyurethane sealant
Colour Grey
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Adhesive Type Urethane
Base Unit (B) - Metric Cubic Dimension 0.516 CDM
Base Unit (B) - Metric Gross Weight 500.0g
Base Unit (B) - Metric Height Dimension 21.5cm
Base Unit (B) - Metric Length Dimension 4.9cm
Base Unit (B) - Metric Width Dimension 4.9cm
Capacity 310ml
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 666.667 CCM
Consumer (2) - Metric Gross Weight 0.508kg
Consumer (2) - Metric Height Dimension 21.5cm
Consumer (2) - Metric Length Dimension 4.9cm
Consumer (2) - Metric Net Weight 0.466kg
Consumer (2) - Metric Width Dimension 4.9cm
Consumer (2) - Unit EA
Country of origin FR
Full Cure Time >3 mm/24 hr
Local Catalog ID 546446
Material Number 7000070298
Product colour Grey
Sales Unit (S) - Unit EA
Surface Type Painted Surface

Reviews

Be the first to submit a review

Trustpilot