Action Can 1839 AC-90 Multipurpose Lubricant 500ml Aerosol

Order Code:

87-7602

Brand: Action Can MPN: 1839 EAN-13: 5012117033906
  • Quickly find another product in this range by Volume:

    425ml 500ml
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 7 days

Action Can's AC-90 multipurpose lubricant is a general-purpose spray lubricant and cleaner, with a strong water and moisture displacing action. It can also be used to penetrate rust and corrosion to help to free up corroded nuts, bolts and hinges.


  • Multipurpose lubricant and cleaner spray
  • Strong moisture and water displacing action
  • Penetrates rust and other corrosion
  • Cleans all metals and protects against rust
  • Lubricates and cleans chains and bearings
  • Suitable for electronic ignition systems
  • Does not contain silicone or CFCs
  • Supplied in a 500ml aerosol spray
  • Action Can type 1839
Type All Purpose Lubricant
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot