Ambersil 33278-AA Precision Duster For Use With Separate Nozzle 300ml

MPN
33278-AA
Brand
Ambersil
EAN-13
5017419373880
Order Code
87-7416
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

A high-flow duster for the removal of dry contamination. The duster can is compatible with industry standard duster attachments. It is suitable for instant cleaning of inaccessible areas or where the use of solvents is not desirable.

The duster can be used safely and efficiently on: production line electronics, computers, optics, gas burner jets, PCBs, precision instruments, laboratory equipment and photocopiers.


  • Powerful duster for use with separate precision jet nozzles
  • Non-flammable at normal temperatures
  • Safer in use than flammable dusters
  • Instantly removes dry contamination
  • Climate friendly with a low GWP of 6
  • Multi-use: swap adaptors for different applications
  • Brass jet nozzle eliminates potential for static build-up when used with anti-static wrist band
  • 300ml aerosol
  • Ambersil type 33278-AA

Note: Jet-spray nozzle not included.


Intended for use with a separate jet-spray nozzle 87-7418.
Type Air duster
Capacity 300ml
Flammable No
Invertible No

Reviews

Be the first to submit a review

Trustpilot