LOCTITE 88660 97221 Tapered Dispensing Tips PPC 16 Grey - Pack Of 50

Order Code:

87-7391

Brand: LOCTITE MPN: 88660 UPC-12: 79340972216
Qty Unit Price (Ex VAT)
1+ £54.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/12/2025

Tapered dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via 97233 (IDH 88672) Luer-Lock adaptor, 87-7407. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • 16 gauge
  • Colour: grey
  • Length: 30mm
  • Made from polyethylene
  • Tapered head
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97221 (IDH 88660)
Type Dispensing tip
Gauge 16
Colour Grey
Size 0.41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot