LOCTITE 142642 97231 Flexible Dispensing Tip Polypropylene 20 Pink - Pack Of 50

MPN
142642
Brand
LOCTITE
UPC-12
79340972315
Order Code
87-7389
Country of Origin
USA
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.03 £71.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/07/2026

Flexible polypropylene dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via 97233 (IDH 88672) Luer-Lock adaptor, 87-7407. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • Size 20
  • Colour: pink
  • Made from polypropylene
  • Flexible head
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97231 (IDH 142642)
Type Dispensing tip
Colour Pink
Gauge 0.61mm

Reviews

Be the first to submit a review

Trustpilot