LOCTITE 2098250 SF 7850 Citrus Hand Cleaner 400ml

MPN
2098250
Brand
LOCTITE
EAN-13
4058093001998
Order Code
87-7315
Country of Origin
Netherlands
  • Quickly find another product in this range by Capacity:

    400ml 3000ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 8 days

LOCTITE SF 7850 is a natural hand cleaner containing no petroleum solvents. It cleans hands with a solvent extracted from oranges, has a citrus scent and contains no artificial fragrance. It is a skin-friendly abrasive lotion that contains aloe vera, lanolin and jojoba oil for skin conditioning.

It cleans without water and can remove grease, grime, inks, soil, paint, gasket cements, epoxies and glues. It contains extra-fine abrasives which clean deep into pores.


  • Natural extract base
  • Free of mineral oils
  • Biodegradable
  • Contains premium skin conditioners
  • Works with or without water
  • Removes ground-in dirt, grease, grime, and oil
  • Supplied in containers of 400ml
  • Manufacturer's part 2098250
Type Hand gel
Applications Cleaning hands
Capacity 400ml
Dispensing Method Bottle
Key characteristics General purpose, Biodegradable

Reviews

Be the first to submit a review

Trustpilot