LOCTITE SF 7850 Citrus Hand Cleaner

LOCTITE Brand: LOCTITE

LOCTITE SF 7850 is a natural hand cleaner containing no petroleum solvents. It cleans hands with a solvent extracted from oranges, has a citrus scent and contains no artificial fragrance. It is a skin-friendly abrasive lotion that contains aloe vera, lanolin and jojoba oil for skin conditioning.

It cleans without water and can remove grease, grime, inks, soil, paint, gasket cements, epoxies and glues. It contains extra-fine abrasives which clean deep into pores.

  • Natural extract base
  • Free of mineral oils
  • Biodegradable
  • Contains premium skin conditioners
  • Works with or without water
  • Removes ground-in dirt, grease, grime, and oil
  • Supplied in containers of 400ml or 3 litres
Description Image Product Buy Pricing (Ex VAT) Capacity Type Applications Dispensing Method Key characteristics
LOCTITE 2098250 SF 7850 Citrus Hand Cleaner 400ml
LOCTITE 2098250 SF 7850 Citrus Hand Cleaner 400ml
Standard range
Order code: 87-7315
MPN: 2098250

Despatched same day - 8 in stockAdditional quantity lead time 8 days
1+ £10.78
10+ £9.24
50+ £8.51
Price per unit Ex VAT
400ml Hand gel Cleaning hands Bottle General purpose, Biodegradable
LOCTITE 2098251 SF 7850 Citrus Hand Cleaner 3 Litre
LOCTITE 2098251 SF 7850 Citrus Hand Cleaner 3 Litre
Standard range
Order code: 87-7317
MPN: 2098251

Despatched same day - 16 in stockAdditional quantity lead time 8 days
1+ £43.68
10+ £37.71
50+ £34.74
Price per unit Ex VAT
3000ml Hand gel Cleaning hands Bottle General purpose, Biodegradable

Trustpilot