LOCTITE 234121 495 Ethyl Low Viscosity 50g

MPN
234121
Brand
LOCTITE
EAN-13
5010266495798
Order Code
87-7201
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/07/2026

LOCTITE 495 is a transparent, colourless, low viscosity, general purpose ethyl-based instant adhesive offering a fast bonding time. It is able to bond a wide range of materials, including plastic, rubber and metal. It can also bond polyolefins when used in combination with a primer.


  • Low viscosity
  • Fixture time 10 to 20 seconds
  • Supplied in container of 50g
  • Manufacturer's part 234121
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 50g
Application method Dispense system, Manual
Applications Bonding plastic, Bonding rubber, Repairing
Cure type Moisture cure
Fixture time, Steel 5.0 s
Gap fill 0.12mm
Key characteristics General purpose, Viscosity: low viscosity, fixture: very fast fixture
Operating Temperature -40.0 °C - 120.0 °C ( -40.0 °F - 250.0 °F )
Physical form Liquid
Recommended for use with Metal, Plastic, Elastomer, Porous surface
Shear strength, Mild Steel (grit blasted) 14.2 N/mm² ( 2060.0 psi )
Technology Cyanoacrylates
Viscosity 40.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot