LOCTITE 460 has low-odour and low-blooming properties and is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 460 is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.
- High performance cyanoacrylate adhesive
- Resists temperatures up to 120 °C
- Supplied in a 500g bottle
- LOCTITE type 460
| Type |
Instant |
| Colour |
Clear |
| Dispensing Method |
Bottle |
| Volume |
500g |
| Application method |
Manual, Dispense system |
| Applications |
Bonding close fitting parts |
| Chemical basis / base |
Alkoxyethyl |
| Fixture time, Steel |
20.0 s |
| Gap fill |
0.12mm |
| Key characteristics |
Odor: low odor, Bloom: low bloom, Surface insensitive, Viscosity: low viscosity |
| Operating Temperature |
-40.0 °C - 80.0 °C ( -40.0 °F - 175.0 °F ) |
| Shear strength, Mild Steel (grit blasted) |
21.0 N/mm² ( 3050.0 psi ) |
| Technology |
Alkoxy cyanoacrylate |
| Viscosity |
40.0 mPa·s (cP) |