LOCTITE 142590 416 Ethyl High Viscosity 50g

MPN
142590
Brand
LOCTITE
EAN-13
4100630416403
Order Code
87-7179
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.32 £53.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/07/2026

LOCTITE 416 is a transparent, colourless, high viscosity, general purpose ethyl-based instant adhesive which is suitable for use with metals, rubbers and plastic. It can also be used with polyolefins if used with a primer.


  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 20 to 40 seconds
  • Solvent-free
  • High viscosity
  • Supplied in 50g container
  • Manufacturer's part 142590
Type Instant
Colour Clear
Dispensing Method Dispenser
Volume 50g
Fixture time 20.0 s - 40.0 s
Gap fill 0.15mm
Technology Ethyl

Reviews

Be the first to submit a review

Trustpilot