LOCTITE 142609 510 High Temperature Gasket 250ml

MPN
142609
Brand
LOCTITE
EAN-13
5010266510729
Order Code
87-7097
Country of Origin
Ireland
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £167.04 £138.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/07/2026

LOCTITE 510 is a high temperature resistant anaerobic sealant which cures when confined in the absence of air between close-fitting metal surfaces and is ideal for use on rigid flanges. Typical applications include sealing flange faces on transmissions and engine casings, ensuring an instant, low-pressure seal.


  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Service temperature range: -75 to +200°C
  • Increases the torque capacity of assembled flanges
  • P1 NSF Reg. No. 123007
  • Supplied in container of 250ml
  • Manufacturer's part 142609
Type Gasket sealant
Colour Pink
Package Size 250ml
Package Type Tube
Food ProcessingSafe No
Capacity 250ml

Reviews

Be the first to submit a review

Trustpilot