LOCTITE 142608 510 High Temperature Gasket 50ml

MPN
142608
Brand
LOCTITE
EAN-13
5010266510347
Order Code
87-7093
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

LOCTITE 510 is a high temperature resistant anaerobic sealant which cures when confined in the absence of air between close-fitting metal surfaces and is ideal for use on rigid flanges. Typical applications include sealing flange faces on transmissions and engine casings, ensuring an instant, low-pressure seal.


  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Service temperature range: -75 to +200°C
  • Increases the torque capacity of assembled flanges
  • P1 NSF Reg. No. 123007
  • Supplied in container of 50ml
  • Manufacturer's part 142608
Type Gasket sealant
Colour Pink
Package Size 50ml
Package Type Bottle
Food ProcessingSafe No
Application method Dispense system, Manual, Screen printing
Applications For high temperature applications, Sealing, Rigid assembly gasketing, For close fitting parts
Capacity 50ml
Chemical basis / base Dimethacrylate ester
Cure type Anaerobic cure
Fixture time, Steel 25.0 min
Gap fill, Unprimed 0.25mm
Key characteristics Thixotropic, For machined, rigid flanges, Chemical resistant, Strength: medium strength
Lap shear strength 5.0
Number of components 1 part
Operating Temperature -65.0 °F - 400.0 °F ( -55.0 °C - 200.0 °C )
Physical form Gel
Recommended for use with Metal: steel, Metal: aluminium
Storage temperature 8.0 °C - 21.0°C
Technology Acrylic
Viscosity, 20 RPM 90000.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot