LOCTITE 267442 641 Bearing Fit Medium Strength 10ml

MPN
267442
Brand
LOCTITE
EAN-13
4058093026755
Order Code
87-7083
Country of Origin
Ireland
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 10 due on 17/06/2026

LOCTITE 641 is ideal for the bonding of cylindrical fitting parts, particularly where disassembly is required for servicing operations. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.


  • Ideal for parts that need subsequent dismantling, i.e. retention of bearings on shafts and in housings
  • Supplied in 10ml container
  • Manufacturer's part 267442
Type Retainer
Strength Medium
Dispensing Method Dispenser
Volume 10ml
Colour Yellow
Fixture time 20.0 min
Gap fill 0.15mm
Key characteristics Strength: medium strength
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Recommended for use with Metal: steel
Shear strength, Steel 12.0 N/mm² ( 1700.0 psi )
Viscosity 600.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot