LOCTITE 2068187 577 Fast Cure Medium Strength Pipe Seal 250ml

MPN
2068187
Brand
LOCTITE
EAN-13
5010266011943
Order Code
87-7067
Country of Origin
Ireland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

LOCTITE 577 has been designed for locking and sealing metal pipes and fittings as well as other cylindrical metal assemblies. It provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or block systems by shredding. LOCTITE 577 is suitable for fast application at low temperatures. It has excellent chemical and thermal resistance and offers less migration of liquid product after application to the part.


  • General purpose liquid thread sealant for sealing metal thread
  • Instant low pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration-induced loosening
  • Colour: Yellow
  • Max. thread size: M80/R3'
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 11Nm
  • Disassembly strength: Medium
  • Approvals: DVGW, WRAS, NSF
  • Supplied in a 250ml bottle
  • LOCTITE type 577
Type Threadlocker
Colour Yellow
Package Size 250ml
Package Type Tube
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW, WRAS, NSF
Application method Dispense system, Manual
Applications Thread sealing, Pipe sealing
Breakaway torque, Steel M10 33.0 N·m ( 295.0 in./lb. )
Capacity 250ml
Cure type Anaerobic cure
Key characteristics Thixotropic, General purpose, Strength: medium strength, Fluorescent, Temperature: high temperature, Chemical resistant, Surface contamination-tolerant, Immediate low pressure sealing
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Physical form Paste
Pressure resistance 10000.0
Recommended for use with Metal, Metal: passive metal, Thread type: tapered
Technology Acrylic
Viscosity, 20 RPM 25000.0 mPa·s
Viscosity, Brookfield - RVT, @ 25.0 °C 70000.0 - 130000.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot