LOCTITE 2087065 567 Stainless Steel Pipe Seal High Temp, Slow Cure 50ml

MPN
2087065
Brand
LOCTITE
EAN-13
4058093006245
Order Code
87-7059
Country of Origin
USA
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.36 £26.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

LOCTITE 567 is an off-white, low strength, thixotropic methacrylate thread sealant which cures in the absence of air and by contact with metals when confined within threads up to M80/R3. Best suited for use on coarse metal threads.


  • Provides instant low pressure seal
  • Doesn't creep, shrink or block systems
  • Single component - clean and easy to apply
  • High/very high viscosity
  • Breakaway torque rating 1.7Nm
  • Viscosity 280,000 to 800,000 mPa/s
  • Service temperature range -55 to +150ºC
  • UL approved
  • Supplied in 50ml container
  • Manufacturer's part 1099570
Type Thread sealant
Colour White
Package Size 50ml
Package Type Tube
Food ProcessingSafe No
Agency approvals / certificates / specifications UL
Application method Dispense system, Manual
Applications Thread sealing, Pipe sealing
Breakaway torque, Steel M10 12.0 N·m ( 110.0 in./lb. )
Capacity 50ml
Chemical basis / base Methacrylate
Cure type Anaerobic cure
Key characteristics Thixotropic, Temperature: high temperature, Strength: low Strength, Oil tolerant, Immediate low pressure sealing
Operating Temperature -55.0 °C - 200.0 °C ( -65.0 °F - 400.0 °F )
Physical form Paste
Pressure resistance 10000.0
Recommended for use with Metal, Metal: aluminium, Metal: steel - galvanized steel, Metal: steel - stainless steel, Thread type: coarse, Thread type: tapered
Technology Acrylic
Viscosity, 20 RPM 540000.0 mPa·s
Viscosity, Brookfield - RVF, @ 25.0 °C 280000.0 - 800000.0

Reviews

Be the first to submit a review

Trustpilot