LOCTITE 1953598 5400 Health & Safety Friendly Medium Strength Pipe Seal 250ml

MPN
1953598
Brand
LOCTITE
EAN-13
5010266010137
Order Code
87-7049
Country of Origin
Ireland
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £128.12 £99.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/05/2026

LOCTITE 5400 is designed for locking and sealing metal pipes and fittings, as well as other cylindrical metal assemblies. It ensures an instant, low-pressure seal for metal pipes and fittings at low temperatures. It will not creep, shrink or block systems by shredding.

Its key differentiator is the 'White' Material Safety Data Sheet. LOCTITE 5400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • General purpose liquid thread sealant for sealing metal threads
  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Instant low-pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration loosening
  • Colour: Yellow
  • Max. thread size: M80 / R3"
  • Service temperature range: -55 to +150°C
  • Supplied in a 250ml bottle
  • LOCTITE type 5400
Type Threadlocker
Colour Yellow
Package Size 250ml
Package Type Tube
Food ProcessingSafe No
Breakaway torque, M10 Black Oxide Bolts 19.0 N·m ( 170.0 in./lb. )
Capacity 250ml
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Recommended for use with Metal: brass, Metal: steel, Metal: steel - stainless steel, Metal: aluminium
Viscosity 12500.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot