LOCTITE 5400 Health and Safety Friendly Medium Strength Pipe Sealant

LOCTITE Brand: LOCTITE

LOCTITE 5400 is designed for locking and sealing metal pipes and fittings, as well as other cylindrical metal assemblies. It ensures an instant, low-pressure seal for metal pipes and fittings at low temperatures. It will not creep, shrink or block systems by shredding.

Its key differentiator is the 'White' Material Safety Data Sheet. LOCTITE 5400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.

  • General purpose liquid thread sealant for sealing metal threads
  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Instant low-pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration loosening
  • Colour: Yellow
  • Max. thread size: M80 / R3"
  • Service temperature range: -55 to +150°C
  • Supplied in bottles of 50ml or 250ml
  • LOCTITE type 5400
Description Image Product Buy Pricing (Ex VAT) Package Size Package Type Capacity Type Colour Food ProcessingSafe Breakaway torque, M10 Black Oxide Bolts Operating Temperature Recommended for use with Viscosity
LOCTITE 1953597 5400 Health & Safety Friendly Medium Strength Pipe Seal 50ml
LOCTITE 1953597 5400 Health & Safety Friendly Medium Strength Pipe Seal 50ml
Extended range
Order code: 63-1043
MPN: 1953597

Available to back orderBack-order availability date - 14/11/2026
1+ £29.26
10+ £27.10
50+ £25.09
Price per unit Ex VAT
50ml Bottle 50ml Threadlocker Yellow No 19.0 N·m ( 170.0 in./lb. ) -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) Metal: brass, Metal: steel, Metal: steel - stainless steel, Metal: aluminium 12500.0 mPa·s (cP)
LOCTITE 1953598 5400 Health & Safety Friendly Medium Strength Pipe Seal 250ml
LOCTITE 1953598 5400 Health & Safety Friendly Medium Strength Pipe Seal 250ml
Extended range
Order code: 87-7049
MPN: 1953598

Available to back orderBack-order availability date - 14/11/2026
1+ £116.43
10+ £107.79
50+ £99.79
Price per unit Ex VAT
250ml Tube 250ml Threadlocker Yellow No 19.0 N·m ( 170.0 in./lb. ) -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) Metal: brass, Metal: steel, Metal: steel - stainless steel, Metal: aluminium 12500.0 mPa·s (cP)

Trustpilot