JSP AGC020-301-300 Martcare® Indirect Vent Goggle

MPN
AGC020-301-300
Brand
JSP
EAN-13
5038428000314
Order Code
87-3104
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 361 in stockAdditional quantity lead time 7 days

Safety Goggles are one of the simplest and cheapest forms of health and safety protection for the eyes, whether it be protection from swarf, sawdust, airborne liquids or simply high levels of nuisance dust. These indirectly-ventilated safety goggles from JSP are ideally suited for general-purpose eye protection due to their economical pricing and simplicity of use.

The Indirect ventilation system of these safety goggles means that dust or liquid cannot directly fall into the goggles and gives additional protection over goggles which simply have perforated frames to allow air flow.


  • Clear PVC lens
  • Comfortable soft body
  • Adjustable elasticated head-strap
  • Conforms to EN 166- 1.B.3.4
Type Safety Goggles
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166

Questions

*Question functionality currently disabled
Question by: Product code: 87-3104

Q. Are these suitable for young children?

A. Hi Pauline, thank you for your question. You may find these a bit big, a better option would be 87-1016 which are designed for junior use.

Question by: Product code: 87-3104

Q. Do you sell any replacement lens for your Safety Goggles, Code: 87-3104, please? Thanks.

A. I'm afraid we don't stock spare lenses for this product.

Reviews

Be the first to submit a review

Trustpilot