Dow 3279601/C05 785 Silicone Sealant Jasmine 310ml

MPN
3279601/C05
Brand
Dow Corning
EAN-13
5033383796012
Order Code
87-2313
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Clear Jasmine White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This one-part bacteria resistant silicone sealant from Dow provides excellent adhesion to most non-porous surfaces including ceramics and porcelain and is ideal for use on sanitary fittings and kitchen units both in domestic and commercial environments.

Dowsil 785 sealant contains a fungicide which resists mould growth and protects against bacteria such as E.coli and salmonella.


  • Quick working time of just 5 to 10 minutes and tack-free in one hour
  • Joint movement capability ± 20%
  • Conforms to ISO 22196:2007 and ISO11600-F-20LM
  • Colour: jasmine
  • Supplied in 310ml cartridges
  • Manufacturer's part 3279601/C05
Type Bath & kitchen sealant
Colour Jasmine
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

Reviews

Be the first to submit a review

Trustpilot