This one-part bacteria resistant silicone sealant from Dow provides excellent adhesion to most non-porous surfaces including ceramics and porcelain and is ideal for use on sanitary fittings and kitchen units both in domestic and commercial environments.
Dowsil 785 sealant contains a fungicide which resists mould growth and protects against bacteria such as E.coli and salmonella.
- Quick working time of just 5 to 10 minutes and tack-free in one hour
- Joint movement capability ± 20%
- Conforms to ISO 22196:2007 and ISO11600-F-20LM
- Colour: white
- Supplied in 310ml cartridges
- Manufacturer's part 3279120/C05
| Type |
Bath & kitchen sealant |
| Colour |
White |
| Package Size |
310ml |
| Package Type |
Cartridge |
| Food ProcessingSafe |
No |
| Capacity |
310ml |