Dow 3295036/C05 781 Silicone Sealant Clear 310ml

MPN
3295036/C05
Brand
Dow Corning
EAN-13
5413278254535
Order Code
87-2301
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Black Brown Clear White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This one-part silicone sealant from Dow provides excellent adhesion to a range of non-porous surfaces including aluminium, glass and painted surfaces.

Fast curing, this sealant is tack-free within one hour and has a working time of 5 to 10 minutes. It is resistant to ageing, cracking and discolouring and is ideal for use in glazing, draughtproofing and general internal sealing applications.


  • Colour: clear
  • Listed by the UK Water Regulations Advisory Scheme for use in contact with potable water once cured
  • Conforms to ISO 11600-F&G-20LM
  • Application temperature range +5 to +40°C
  • Contents 310ml
  • Manufacturer's part 3295036/C05
Type Bath & kitchen sealant
Colour Clear
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Application temperature range +5 to +40°C
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot