Rapid Glue Sticks Standard Temperature Natural 11mm x 100mm Pack of 12

Order Code:

87-0405

Brand: Rapid MPN: 870405 EAN-13: 5053556000951
Qty Unit Price (Ex VAT)
1+ £7.58
10+ £6.51
50+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched same dayAdditional quantity lead time 5 months

Standard temperature, natural coloured glue sticks, 100mm x 11mm diameter.


  • Diameter 11mm
  • Length 100mm
  • Supplied in packs of 12
Type Glue stick
Colour Natural
Diameter 11mm
Length 100mm
Melting Temperature Standard
Pack Quantity 12

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, July 17, 2019 | Question by: Rapid Customer | Product code: 87-0405
Q. Do these produce clear glue?
A. Hi Jennifer, thank you for your question. These dry as per the product image, a sort of milky white.
Tuesday, April 17, 2012 | Question by: Rapid Customer | Product code: 87-0405
Q. What is the diameter and length of the sticks please?
A. Hi Ken, thanks for your question. The glue sticks are 10mm in diameter, and are supplied as a separate item in packs of 12; 100mm in length or 300mm in length supplied per kilo (approx 30 sticks).

Reviews

Be the first to submit a review

Trustpilot