Knipex 97 49 25 Crimping Die For Micro-Fit™

Image Representative of Range

Knipex 97 49 25 Crimping Die For Micro-Fit™

MPN
97 49 25
Brand
Knipex
EAN-13
4003773079798
Order Code
86-0178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £205.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Crimping die suitable for use with Knipex Micro-Fit™ connectors.


  • Number of crimping positions: 3
  • Suitable for wire sizes 30-26/24-22/20AWG
  • Manufacturer's part 97 49 25
Type Crimping die
Applications Micro-Fit 3.0 from Molex
AWG 30 - 20
Profile F-Crimp
Weight 41g
Wire Gauge 30 to 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot