Warton SCS-18-44 5L Surf Clean SCS-18-44 Saponification Cleaning Solution 5L

Image Representative of Range

Warton SCS-18-44 5L Surf Clean SCS-18-44 Saponification Cleaning Solution 5L

MPN
SCS-18-44 5L
Order Code
85-6656
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

Warton Surf Clean SCS-18-44 is an ozone-friendly, aqueous-based saponification cleaning solution used for the efficient cleaning of electronic assemblies and general degreasing operations.

SCS-18-44 has a non-flammable formulation which is suitable for manual and automated ultrasonic or spray-under-immersion batch cleaning methods and easily removes post-soldering residues from rosin / resin and no-clean type fluxes following wave soldering, reflow soldering and hand assembly.

It is suitable for assemblies which do not contain sensitive substrates or metals and is a formulated blend of water, biodegradable solvent and basic neutralising agent designed to quickly eliminate acidic flux residues with a capability of absorbing over 15% the weight of the cleaner of resinous / flux solids.

Due to the active amine neutralizing agent, extended soak times allow SCS 18-44 to be used for micro-etching applications which require both a slight chemical abrasion and excellent cleanliness prior to plating, by generating an improved surface for good plating results.

SCS-18-44 contains a useful staged-colour indicator system, offering the user a quick visual method to determine the condition of the cleaning solution. Traditional conductivity control methods can also be utilized.


  • Water-based, non-flammable
  • Ready to use - no dilution required
  • Exceptional cleanliness to military standards (J-STD001B)
  • Non-offensive odour
  • Quick removal of rosin and resin flux
  • Effective neutralisation of acidic no-clean fluxes
  • Low temperature cleaning
  • Ozone-friendly and biodegradable
  • Compatible with Warton Metals Nexus lead-free soldering materials
  • Supplied in a 5 litre bottle
  • Warton Surf Clean SCS-18-44 5L
Volume/Weight 5L
Flux Type Cleaning Solution
Dispensing Method Bottle

Reviews

Be the first to submit a review

Trustpilot