Christmas Opening Hours and Delivery Dates here

Mean Well LRS-50-24 24V / 52.8W Enclosed PSU

Order Code:

85-5644

Brand: Mean Well MPN: LRS-50-24
Qty Unit Price (Ex VAT)
1+ £10.87
5+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched same dayAdditional quantity lead time 7 days

Ultra compact and low profile single output enclosed switching power supply unit from the Mean Well LRS series.


  • Output voltage 24V
  • Output current 2.2A
  • Rated power 50.4W
  • High efficiency, long life and high reliability
  • Universal AC input
  • LED indicator for power on
  • High operating temperature up to 70°C
  • Cooling by free air convection
  • 300V AC input surge
  • Operating altitude up to 5000m
  • 3 year warranty
  • Manufacturer's part LRS-50-24
Output Voltage 24V
Output Current 0A
Power Rating 52.8W
Number of Outputs 1
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot