Christmas Opening Hours and Delivery Dates here

Mean Well LRS-35-24 24V / 36W Enclosed PSU

Order Code:

85-5642

Brand: Mean Well MPN: LRS-35-24

Discontinued


Ultra compact and low profile single output enclosed switching power supply unit from the Mean Well LRS series.


  • Output voltage 24V
  • Output current 1.5A
  • Rated power 36W
  • High efficiency, long life and high reliability
  • Universal AC input
  • LED indicator for power on
  • High operating temperature up to 70°C
  • Cooling by free air convection
  • 300V AC input surge
  • Operating altitude up to 5000m
  • 3 year warranty
  • Manufacturer's part LRS-35-24
Output Voltage 24V
Output Current 0A
Power Rating 36W
Number of Outputs 1
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C

Trustpilot