Weller T0053220399N WTCP 51 Soldering Station Set

Order Code:

85-4900

Brand: Weller MPN: T0053220399N EAN-13: 4003019409914

Discontinued


A 'magnastat' soldering station consisting of a P 51, 50W power unit, a TCP-S 50W soldering iron and a KH20 iron holder.


  • The power unit is equipped with a safety transformer class II with a 230V AC primary, producing an output of 24V for the iron
  • The third wire of the iron is fed through the plug directly to the socket for potential balance

Please see order code 85-4852 for further details of the TCP-S iron.
Analogue / Digital Analogue
Power Output 50W
Iron Model(s) TCP-S
Iron Voltage 24V
Number of Outputs 1
Temperature Max 480°C
Temperature Min 370°C

Alternatives (1)

Questions

*Question functionality currently disabled
Thursday, November 14, 2013 | Question by: Rapid Customer | Product code: 85-4900
Q. What type of internal fuse is fitted to the power supply? I can see it is a 20mm 315mA 250V - is it quick blow, slow blow or anti surge?
A. Hi Bill. Thank you for your question. This station requires a 20 x 5mm 250V time blow 315mA fuse.

Accessories


Trustpilot