Kern ORA 3SA Analogue Refractometer Salt (NaCl) 0-28

Image Representative of Range

Kern ORA 3SA Analogue Refractometer Salt (NaCl) 0-28

MPN
ORA 3SA
Brand
Kern
EAN-13
4045761160026
Order Code
85-4760
Country of Origin
China
View Full Product Range (9)

Discontinued


The Kern ORA 3SA refractometer measures the concentration of salt solutions by measuring their refractive index. It enables you to determine the salt content in foodstuffs. This is often used in the production and cooking of sauces, brines for pastries, the production of brines (e.g. brine-matured cheese), marinades for meat and the preparation of seafood.

The Kern ORA 3SA is a universal, maintenance-free analogue manual refractometer. Its practical and robust design means that it can be used simply, efficiently and repeatedly in a production environment. Conversion of the displayed refractive index value is avoided by the built-in calibrated scale, eliminating user calculation error. The scales have been specially developed, precisely calculated and have very thin, clear graduation lines. The refractometer is fitted with an eyepiece that is adjustable to match the individuals' eyesight.

The ORA 3SA has automatic temperature compensation, which makes it possible to obtain precise measurements regardless of ambient temperature.


  • Measures concentration of salt solutions
  • Measuring range (salt: NaCl) 0 to 28%
  • Resolution (salt: NaCl) 0.2%
  • Measuring range (Brix) 0 to 32%
  • Resolution (Brix) 0.2%
  • Automatic temperature correction
  • Supplied complete with:
  • Storage box
  • Calibration solution
  • Pipette
  • Screwdriver
  • Cleaning cloth
  • Kern type ORA 3SA
Type Analogue refractometer
Measurement Range 0 to 28‰

Trustpilot