Kern ORA 80BB Analogue Refractometer Brix 0-80

Image Representative of Range

Kern ORA 80BB Analogue Refractometer Brix 0-80

MPN
ORA 80BB
Brand
Kern
EAN-13
4045761159143
Order Code
85-4755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £75.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern ORA 80BB refractometer measures the concentration of sugar solutions by measuring their refractive index. It enables you to determine the sugar content in foods, primarily in fruit, vegetables, juice and drinks which contain sugar.

The Kern ORA 80BB is a universal, maintenance-free analogue manual refractometer. Its practical and robust design means that it can be used simply, efficiently and repeatedly in a production environment. Conversion of the displayed refractive index value is avoided by the built-in calibrated Brix scale, eliminating user calculation error. The scales have been specially developed, precisely calculated and have very thin, clear graduation lines. The refractometer is fitted with an eyepiece that is adjustable to match the individuals' eyesight.

The ORA 80BB has automatic temperature compensation, which makes it possible to obtain precise measurements regardless of ambient temperature.


  • Measures concentration of sugar solutions
  • Measuring range 0 to 80%
  • Resolution 0.5%
  • Automatic temperature correction
  • Supplied complete with:
  • Storage box
  • Calibration solution
  • Pipette
  • Screwdriver
  • Cleaning cloth
  • Kern type ORA 00BB
Type Analogue refractometer
Calibration solution
Measurement Range 0 to 80 Brix
Resolution 0.5%

Reviews

Be the first to submit a review

Trustpilot