Testo 0590 7501 750-1 Voltage Tester

MPN
0590 7501
Brand
Testo
EAN-13
4029547013898
Order Code
85-1246
Country of Origin
China
View Full Product Range (2)

Discontinued


The Testo 750-1 voltage tester has an all-round LED display that can be seen from any position and guarantees an ideal voltage indication thanks to its unique fibre optics.

It meets the latest voltage tester standard EN 61243-3:2010 and meet CAT III 1000V CAT IV 600V safety standards.


  • DC voltage
  • Resolution: 12 to 690V / 12V, 24V, 50V, 120V, 230V, 400V, 690V
  • Accuracy: according to DIN EN 61243-3:2010
  • AC voltage
  • Resolution: 12 to 690V / 12V, 24V, 50V, 120V, 230V, 400V, 690V
  • Accuracy: according to DIN EN 61243-3:2010
  • Instrument and measurement functions
  • Continuity testing: yes
  • Rotating magnetic field testing: yes
  • Single pole phase testing: no
  • General
  • Operating temperature: -10 to +50°C
  • Protection class: IP64
  • Warranty: 2 years
  • Overvoltage category: CAT IV 600V; CAT III 1000V
  • Authorisations: TÜV; CSA; CE
  • Testo type 0590 7501 750-1


Maximum Voltage 12 to 690V
Display Type LED
Insulation Test Voltage CAT IV
IP Rating IP64
Type Voltage Tester

Trustpilot