Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kabeltronik 842750100 S-VHS-superflex 0.4/1.7 S-VHS cable

Kabeltronik 842750100 S-VHS-superflex 0.4/1.7 S-VHS cable

Order Code:  

49-0501

  Copy to clipboard
Brand: Kabeltronik  Copy to clipboard MPN: 842750100  Copy to clipboard
 Report an error

Discontinued

This S-VHS-superflex from Kabletronik contains two coaxial cables to allow for the separate transmission of the two parts of a VHS video signal; the luminance (Y) and chrominance (C). This separated transmission of the VHS video signal provides better picture resolution with less noise.


  • Colour: Black
  • Halogen free: No
  • Characteristic impedance: 75Ω ±3%
  • Capacity (1KHz): 56pF/m
  • Attenuation (approx. XX db/100m): 1MHz: 2,0; 10MHz: 5,9; 100MHz: 20,2
  • Temperature range: static: -25°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: min. 10 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review