ForgeFix STPP13410ZP Self Tapping Screw Pozi Pan Head ZP 1.3/4 x 10 Box 200

ForgeFix STPP13410ZP Self Tapping Screw Pozi Pan Head ZP 1.3/4 x 10 Box 200

MPN
STPP13410ZP
Brand
ForgeFix
EAN-13
5028485492542
Order Code
84-9188

Discontinued


Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 1 3/4in
  • Thread size 10
  • Supplied in boxes of 200
  • Manufacturer's part STPP13410ZP
Type Screw
Length Metric 44.5
Length Imperial 1.3/4
Thread Size Metric 4.8
Thread Size UTS No.10
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Driver Type Pozidriv
Fastener Material Zinc plated
Length 1 3/4in
Screw Head Style Pan head
Thread Length 1.75in
Thread Size #10

Trustpilot