ForgeFix STCSK126ZP Self Tapping Screw Pozi CSK ZP 1/2 x 6 Box 200

Image Representative of Range

ForgeFix STCSK126ZP Self Tapping Screw Pozi CSK ZP 1/2 x 6 Box 200

MPN
STCSK126ZP
Brand
ForgeFix
EAN-13
5028485476689
Order Code
84-9148
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £2.76 £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length ½in
  • Thread size 6
  • Supplied in boxes of 200
  • Manufacturer's part STCSK126ZP
Type Screw
Length Metric 12.7
Length Imperial 1/2
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Countersunk head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Thread Length 0.5in
Thread Size #6

Reviews

Be the first to submit a review

Trustpilot