ForgeFix STCSK124ZP Self Tapping Screw Pozi CSK ZP 1/2 x 4 Box 200

MPN
STCSK124ZP
Brand
ForgeFix
EAN-13
5028485257073
Order Code
84-9146
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length ½in
  • Thread size 4
  • Supplied in boxes of 200
  • Manufacturer's part STCSK124ZP
Type Screw
Length Metric 12.7
Length Imperial 1/2
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Countersunk head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Length ½in
Thread size 4
Thread Length 0.5in
Thread Size #4

Reviews

Be the first to submit a review

Trustpilot