ST Stepper Motor Control/Driver L293D

MPN
L293D
Brand
ST
Order Code
82-0192
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
10+ £5.18
25+ £4.89
100+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 706 in stockAdditional quantity lead time 7 days

A stepper motor control/driver L293D from ST. This monolithic integrated, high voltage, high current, 4-channel driver is a high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoids, DC and stepping motors) and switching power transistors.
  • Push-pull four channel stepper motor driver
  • 4.5 to 36V Supply voltage
  • 600mA Output current
  • -40°C to +150°C
  • DIL-16 Case
  • Over temperature protection
  • Internal clamp diodes
  • Suitable for use in switching applications at frequencies up to 5kHz
Type L293D Stepper motor control/driver
No of Channels 4
Motor type Stepper
Output Current 600mA
Internal clamp diodes

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 82-0192

Q. can this do micro stepping? if why not

A. Hi Maranello, thank you for your question. This is a buffer chip that allows the motor to be driven. The fineness of the steps would be down to the microprocessor or controller used. This chip only provides power to the motor coils.

Question by: Product code: 82-0192

Q. How Many Motors Can This Drive?

A. Hi Anonymous, thank you for your question. This has four outputs so in effect will be able to drive four motors.

Reviews

Be the first to submit a review

Trustpilot