Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CDIL BC182L TO92 60V NPN GP Transistor

Order Code:  

81-0034

  Copy to clipboard
Brand: CDIL  Copy to clipboard MPN: BC182L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.099
50+ £0.081
100+ £0.039
500+ £0.0280

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
5,740 in Stock, despatched same dayAdditional quantity lead time 14 days

Low power small signal transistor with silicon planar construction, suitable for general purpose applications.


  • NPN polarity
  • Collector emitter breakdown voltage 50V
  • Collector base breakdown voltage 60V
  • Collector current 100mA
  • Power 1W
  • Transition frequency 100MHz
  • TO-92 case
Type BC182L
Case TO-92
Collector-Emitter Voltage 60V
Collector Current Cont. 0.1A
Power Dissipation 1W
DC Current Gain (max.) 500
Transition Frequency 100MHz
Operating Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review