TruConnect 8 Pin 0.3in Turned Pin Socket

Order Code:

22-1720

Brand: TruConnect MPN: 22-1720
Qty Unit Price (Ex VAT)
5+ £0.359
50+ £0.248
250+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,886 in stock, despatched same dayAdditional 9,000 due on 17/06/2026

Low profile DIL socket with 8 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 7.62mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Copper alloy
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 10.1mm
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Used in a powerful audio speaker

Reviewed by: Mr Wayland Sothcott - Sunday, June 11, 2017
I used these to hold the op-amps in a 300w integrated speaker amp. No problems, chips are obviously held tight with a good connection or I'd hear it.

You may also like


Trustpilot